Infineon SRAM Memory Chip, CY62148ELL-45ZSXI- 4Mbit
- RS Stock No.:
- 188-5323
- Mfr. Part No.:
- CY62148ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 188-5323
- Mfr. Part No.:
- CY62148ELL-45ZSXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Dimensions | 21.08 x 10.29 x 1.05mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1.05mm | |
| Length | 21.08mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.29mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Dimensions 21.08 x 10.29 x 1.05mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.05mm | ||
Length 21.08mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 10.29mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- TW
Very high speed: 45 ns
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62148B
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 7 μA (Industrial)
Ultra low active power
Typical active current: 2.0 mA at f = 1 MHz
Easy memory expansion with CE, and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC)[1] packages
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62148B
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 7 μA (Industrial)
Ultra low active power
Typical active current: 2.0 mA at f = 1 MHz
Easy memory expansion with CE, and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Available in Pb-free 32-pin thin small outline package (TSOP) II and 32-pin small-outline integrated circuit (SOIC)[1] packages
