Infineon SRAM Memory Chip, CY62128EV30LL-45ZAXI- 1Mbit
- RS Stock No.:
- 188-5320
- Mfr. Part No.:
- CY62128EV30LL-45ZAXI
- Brand:
- Cypress Semiconductor
Subtotal (1 tray of 234 units)*
£356.85
(exc. VAT)
£428.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 234 + | £1.525 | £356.85 |
*price indicative
- RS Stock No.:
- 188-5320
- Mfr. Part No.:
- CY62128EV30LL-45ZAXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | STSOP | |
| Pin Count | 32 | |
| Dimensions | 11.9 x 8.1 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.05mm | |
| Length | 11.9mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type STSOP | ||
Pin Count 32 | ||
Dimensions 11.9 x 8.1 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.05mm | ||
Length 11.9mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Width 8.1mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
