Infineon SRAM Memory Chip, CY62128EV30LL-45SXI- 1Mbit
- RS Stock No.:
- 188-5319
- Mfr. Part No.:
- CY62128EV30LL-45SXI
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 188-5319
- Mfr. Part No.:
- CY62128EV30LL-45SXI
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Dimensions | 20.75 x 11.43 x 2.88mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 2.88mm | |
| Width | 11.43mm | |
| Length | 20.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 32 | ||
Dimensions 20.75 x 11.43 x 2.88mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 2.88mm | ||
Width 11.43mm | ||
Length 20.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.2 V | ||
- COO (Country of Origin):
- US
Very high speed: 45 ns
Temperature ranges:
Industrial: –40 °C to +85 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62128DV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 4 μA
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 32-pin small outline integrated circuit (SOIC),32-pin thin small outline package (TSOP) Type I, and 32-pin shrunk thin small outline package (STSOP) packages
Temperature ranges:
Industrial: –40 °C to +85 °C
Wide voltage range: 2.2 V to 3.6 V
Pin compatible with CY62128DV30
Ultra low standby power
Typical standby current: 1 μA
Maximum standby current: 4 μA
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power-down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in Pb-free 32-pin small outline integrated circuit (SOIC),32-pin thin small outline package (TSOP) Type I, and 32-pin shrunk thin small outline package (STSOP) packages
