Cypress Semiconductor SRAM Memory Chip, CY14B101LA-ZS25XI- 1Mbit
- RS Stock No.:
- 188-5302
- Mfr. Part No.:
- CY14B101LA-ZS25XI
- Brand:
- Cypress Semiconductor
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 188-5302
- Mfr. Part No.:
- CY14B101LA-ZS25XI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 25ns | |
| Address Bus Width | 8bit | |
| Clock Frequency | 1MHz | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.51 x 10.26 x 1.04mm | |
| Height | 1.04mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 10.26mm | |
| Length | 18.51mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 25ns | ||
Address Bus Width 8bit | ||
Clock Frequency 1MHz | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.51 x 10.26 x 1.04mm | ||
Height 1.04mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 10.26mm | ||
Length 18.51mm | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
20 ns, 25 ns, and 45 ns access times
Internally organized as 128 K ´ 8 (CY14B101LA) or 64 K ´ 16 (CY14B101NA)
Hands off automatic STORE on power-down with only a small capacitor
STORE to Quantum Trap Non volatile elements initiated by software, device pin, or Auto Store on power-down
RECALL to SRAM initiated by software or power-up
Infinite read, write, and RECALL cycles
1 million STORE cycles to Quantum Trap
20 year data retention
Single 3 V +20% to –10% operation
Industrial temperature
Packages
32-pin small-outline integrated circuit (SOIC)
44-/54-pin thin small outline package (TSOP) Type II
48-pin shrink small-outline package (SSOP)
48-ball fine-pitch ball grid array (FBGA)
Pb-free
Internally organized as 128 K ´ 8 (CY14B101LA) or 64 K ´ 16 (CY14B101NA)
Hands off automatic STORE on power-down with only a small capacitor
STORE to Quantum Trap Non volatile elements initiated by software, device pin, or Auto Store on power-down
RECALL to SRAM initiated by software or power-up
Infinite read, write, and RECALL cycles
1 million STORE cycles to Quantum Trap
20 year data retention
Single 3 V +20% to –10% operation
Industrial temperature
Packages
32-pin small-outline integrated circuit (SOIC)
44-/54-pin thin small outline package (TSOP) Type II
48-pin shrink small-outline package (SSOP)
48-ball fine-pitch ball grid array (FBGA)
Pb-free
