Cypress Semiconductor SRAM Memory Chip, CY14E256LA-SZ25XI- 256kbit
- RS Stock No.:
- 181-8272
- Mfr. Part No.:
- CY14E256LA-SZ25XI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-8272
- Mfr. Part No.:
- CY14E256LA-SZ25XI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32k x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 25ns | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 32 | |
| Dimensions | 20.87 x 7.59 x 2.29mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 2.29mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Length | 20.87mm | |
| Width | 7.59mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32k x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 25ns | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 32 | ||
Dimensions 20.87 x 7.59 x 2.29mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 2.29mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Length 20.87mm | ||
Width 7.59mm | ||
Maximum Operating Temperature +85 °C | ||
25 ns and 45 ns access times
Internally organized as 32 K x 8 (CY14E256LA)
Hands-off automatic STORE on power-down with only a small capacitor
STORE to Quantum Trap nonvolatile elements initiated by software, device pin, or auto store on power-down
RECALL to SRAM initiated by software or power-up
Infinite read, write, and RECALL cycles
1 million STORE cycles to Quantum Trap
20-year data retention
Single 5 V + 10% operation
Industrial temperature
44-pin thin small-outline package (TSOP) Type II and 32-pin small-outline integrated circuit (SOIC) package
PB-free
Internally organized as 32 K x 8 (CY14E256LA)
Hands-off automatic STORE on power-down with only a small capacitor
STORE to Quantum Trap nonvolatile elements initiated by software, device pin, or auto store on power-down
RECALL to SRAM initiated by software or power-up
Infinite read, write, and RECALL cycles
1 million STORE cycles to Quantum Trap
20-year data retention
Single 5 V + 10% operation
Industrial temperature
44-pin thin small-outline package (TSOP) Type II and 32-pin small-outline integrated circuit (SOIC) package
PB-free
