Infineon SRAM Memory Chip, CY62128ELL-45SXIT- 1Mbit

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-8242
Mfr. Part No.:
CY62128ELL-45SXIT
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

1Mbit

Organisation

128k x 8 bit

Number of Words

128k

Number of Bits per Word

8bit

Maximum Random Access Time

45ns

Address Bus Width

8bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

32

Dimensions

20.75 x 11.43 x 2.81mm

Height

2.81mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Width

11.43mm

Maximum Operating Temperature

+85 °C

Length

20.75mm

Minimum Operating Supply Voltage

4.5 V

Very high speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Voltage range: 4.5 V to 5.5 V
Pin compatible with CY62128B
Ultra low standby power
Typical standby current: 1 A
Maximum standby current: 4 A (Industrial)
Ultra low active power
Typical active current: 1.3 mA at f = 1 MHz
Easy memory expansion with CE1, CE2,and OE features
Automatic power down when deselected
Complementary metal oxide semiconductor (CMOS) for optimum speed and power
Offered in standard Pb-free 32-pin STSOP, 32-pin SOIC, and32-pin thin small outline package (TSOP) Type I packages