Cypress Semiconductor SRAM Memory Chip, CY62256VNLL-70ZXI- 256kbit
- RS Stock No.:
- 181-7444
- Mfr. Part No.:
- CY62256VNLL-70ZXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-7444
- Mfr. Part No.:
- CY62256VNLL-70ZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 70ns | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 28 | |
| Dimensions | 11.9 x 8.1 x 1.02mm | |
| Height | 1.02mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 11.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 8.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 70ns | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 28 | ||
Dimensions 11.9 x 8.1 x 1.02mm | ||
Height 1.02mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 11.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 8.1mm | ||
Minimum Operating Temperature -40 °C | ||
Temperature ranges
Commercial: 0 °C to +70 °C
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Speed: 70 ns
Low voltage range: 2.7 V to 3.6 V
Low active power and standby power
TTL compatible inputs and outputs
Automatic power-down when deselected
CMOS for optimum speed and power
Available in standard Pb-free and non Pb-free 28-pin (300-mil)narrow SOIC, 28-pin TSOP-I, and 28-pin reverse TSOP packages
Commercial: 0 °C to +70 °C
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Speed: 70 ns
Low voltage range: 2.7 V to 3.6 V
Low active power and standby power
TTL compatible inputs and outputs
Automatic power-down when deselected
CMOS for optimum speed and power
Available in standard Pb-free and non Pb-free 28-pin (300-mil)narrow SOIC, 28-pin TSOP-I, and 28-pin reverse TSOP packages
