Cypress Semiconductor SRAM Memory Chip, CY7C1041GN30-10ZSXI- 4Mbit
- RS Stock No.:
- 181-1578
- Mfr. Part No.:
- CY7C1041GN30-10ZSXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 181-1578
- Mfr. Part No.:
- CY7C1041GN30-10ZSXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 256k x 16 bit | |
| Number of Words | 256k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 100MHz | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.51 x 10.26 x 1.04mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 1.04mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.26mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 18.51mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 256k x 16 bit | ||
Number of Words 256k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Clock Frequency 100MHz | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.51 x 10.26 x 1.04mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 1.04mm | ||
Maximum Operating Temperature +85 °C | ||
Width 10.26mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
Minimum Operating Temperature -40 °C | ||
Length 18.51mm | ||
High speed
tAA = 10 ns / 15 ns
Low active and standby currents
Active current: ICC = 38-mA typical
Standby current: ISB2 = 6-mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and 4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages
tAA = 10 ns / 15 ns
Low active and standby currents
Active current: ICC = 38-mA typical
Standby current: ISB2 = 6-mA typical
Operating voltage range: 1.65 V to 2.2 V, 2.2 V to 3.6 V, and 4.5 V to 5.5 V
1.0-V data retention
TTL-compatible inputs and outputs
Pb-free 44-pin SOJ, 44-pin TSOP II, and 48-ball VFBGA packages
