Cypress Semiconductor SRAM, CY62138EV30LL-45BVXI- 2Mbit
- RS Stock No.:
- 171-0972
- Mfr. Part No.:
- CY62138EV30LL-45BVXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 171-0972
- Mfr. Part No.:
- CY62138EV30LL-45BVXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 2Mbit | |
| Organisation | 256k x 8 bit | |
| Number of Words | 256k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | VFBGA | |
| Pin Count | 36 | |
| Dimensions | 6 x 8 x 0.81mm | |
| Height | 0.81mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 6mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8mm | |
| Minimum Operating Supply Voltage | 2.2 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 2Mbit | ||
Organisation 256k x 8 bit | ||
Number of Words 256k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type VFBGA | ||
Pin Count 36 | ||
Dimensions 6 x 8 x 0.81mm | ||
Height 0.81mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 6mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8mm | ||
Minimum Operating Supply Voltage 2.2 V | ||
