IDT SRAM, IDT7132LA35PDG- 16kbit
- RS Stock No.:
- 170-2075
- Mfr. Part No.:
- IDT7132LA35PDG
- Brand:
- IDT
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2075
- Mfr. Part No.:
- IDT7132LA35PDG
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 16kbit | |
| Organisation | 2k x 8 bit | |
| Number of Words | 2k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 35ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 48 | |
| Dimensions | 61.7 x 15.24 x 3.8mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 3.8mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 15.24mm | |
| Length | 61.7mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 16kbit | ||
Organisation 2k x 8 bit | ||
Number of Words 2k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 35ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 48 | ||
Dimensions 61.7 x 15.24 x 3.8mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 3.8mm | ||
Minimum Operating Temperature 0 °C | ||
Width 15.24mm | ||
Length 61.7mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
