IDT SRAM, IDT70V28L20PFGI- 1024kbit
- RS Stock No.:
- 170-2073
- Mfr. Part No.:
- IDT70V28L20PFGI
- Brand:
- IDT
Subtotal (1 tray of 6 units)*
£444.588
(exc. VAT)
£533.508
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* |
|---|---|---|
| 6 + | £74.098 | £444.59 |
*price indicative
- RS Stock No.:
- 170-2073
- Mfr. Part No.:
- IDT70V28L20PFGI
- Brand:
- IDT
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDT | |
| Memory Size | 1024kbit | |
| Organisation | 64k x 16 bit | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 20ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Dimensions | 14 x 14 x 1.4mm | |
| Height | 1.4mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 14mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 14mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand IDT | ||
Memory Size 1024kbit | ||
Organisation 64k x 16 bit | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 20ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Dimensions 14 x 14 x 1.4mm | ||
Height 1.4mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 14mm | ||
Maximum Operating Temperature +85 °C | ||
Width 14mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 3 V | ||
