ISSI SRAM, IS61C1024AL-12KLI- 1Mbit
- RS Stock No.:
- 170-2056
- Mfr. Part No.:
- IS61C1024AL-12KLI
- Brand:
- ISSI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-2056
- Mfr. Part No.:
- IS61C1024AL-12KLI
- Brand:
- ISSI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISSI | |
| Memory Size | 1Mbit | |
| Organisation | 128k x 8 bit | |
| Number of Words | 128k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 17bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 32 | |
| Dimensions | 21.08 x 10.29 x 3.75mm | |
| Height | 3.75mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 21.08mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.29mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand ISSI | ||
Memory Size 1Mbit | ||
Organisation 128k x 8 bit | ||
Number of Words 128k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 17bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 32 | ||
Dimensions 21.08 x 10.29 x 3.75mm | ||
Height 3.75mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 21.08mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 10.29mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
- COO (Country of Origin):
- TW
