ISSI SRAM, IS61C256AL-12JLI- 256kbit

Stock information currently inaccessible
RS Stock No.:
170-2055
Mfr. Part No.:
IS61C256AL-12JLI
Brand:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Memory Size

256kbit

Organisation

32K words x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

12ns

Address Bus Width

15bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

SOJ

Pin Count

28

Dimensions

18.54 x 7.75 x 2.67mm

Maximum Operating Supply Voltage

5.5 V

Height

2.67mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

7.75mm

Minimum Operating Supply Voltage

4.5 V

Length

18.54mm

COO (Country of Origin):
TW

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy