Alliance Memory SRAM, AS6C4008-55SIN- 4Mbit
- RS Stock No.:
- 170-0738
- Mfr. Part No.:
- AS6C4008-55SIN
- Brand:
- Alliance Memory
Bulk discount available
Subtotal (1 tube of 22 units)*
£94.49
(exc. VAT)
£113.388
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 22 - 88 | £4.295 | £94.49 |
| 110 - 198 | £3.741 | £82.30 |
| 220 + | £3.552 | £78.14 |
*price indicative
- RS Stock No.:
- 170-0738
- Mfr. Part No.:
- AS6C4008-55SIN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 19bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 32 | |
| Dimensions | 20.75 x 11.3 x 2.82mm | |
| Height | 2.82mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Length | 20.75mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Width | 11.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 19bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 32 | ||
Dimensions 20.75 x 11.3 x 2.82mm | ||
Height 2.82mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Length 20.75mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 2.7 V | ||
Width 11.3mm | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TW
