Renesas Electronics SRAM, RMLV0416EGBG-4S2#AC0- 4Mbit
- RS Stock No.:
- 126-6978
- Mfr. Part No.:
- RMLV0416EGBG-4S2#AC0
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 126-6978
- Mfr. Part No.:
- RMLV0416EGBG-4S2#AC0
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Memory Size | 4Mbit | |
| Organisation | 256K words x 16 bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 45ns | |
| Address Bus Width | 18bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 48 | |
| Dimensions | 7.58 x 8.58 x 0.8mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Height | 0.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7.58mm | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.58mm | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Memory Size 4Mbit | ||
Organisation 256K words x 16 bit | ||
Number of Words 256K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 45ns | ||
Address Bus Width 18bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 48 | ||
Dimensions 7.58 x 8.58 x 0.8mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Height 0.8mm | ||
Maximum Operating Temperature +85 °C | ||
Length 7.58mm | ||
Minimum Operating Supply Voltage 2.7 V | ||
Minimum Operating Temperature -40 °C | ||
Width 8.58mm | ||
