Cypress Semiconductor SRAM, CY7C199CNL-15VXI- 256kbit
- RS Stock No.:
- 125-7541
- Mfr. Part No.:
- CY7C199CNL-15VXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-7541
- Mfr. Part No.:
- CY7C199CNL-15VXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32K x 8 bit | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 28 | |
| Dimensions | 18.03 x 7.62 x 0.254mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 0.254mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7.62mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.03mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32K x 8 bit | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 28 | ||
Dimensions 18.03 x 7.62 x 0.254mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.254mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
Minimum Operating Temperature -40 °C | ||
Width 7.62mm | ||
Maximum Operating Temperature +85 °C | ||
Length 18.03mm | ||
