Cypress Semiconductor SRAM, CY7C1354CV25-200AXC- 9Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-7540
Mfr. Part No.:
CY7C1354CV25-200AXC
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

9Mbit

Organisation

256K x 36 bit, 512K x 18 bit

Number of Words

256K, 512K

Number of Bits per Word

18 bit, 36 bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TQFP

Pin Count

100

Dimensions

14.1 x 20.1 x 1.45mm

Height

1.45mm

Maximum Operating Supply Voltage

2.625 V

Minimum Operating Supply Voltage

2.375 V

Width

20.1mm

Length

14.1mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy