Cypress Semiconductor SRAM, CY7C1352G-133AXC- 4Mbit
- RS Stock No.:
- 125-7539
- Mfr. Part No.:
- CY7C1352G-133AXC
- Brand:
- Cypress Semiconductor
Subtotal (1 unit)*
£3.03
(exc. VAT)
£3.64
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.03 |
*price indicative
- RS Stock No.:
- 125-7539
- Mfr. Part No.:
- CY7C1352G-133AXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 256K x 18 bit | |
| Number of Words | 256K | |
| Number of Bits per Word | 18bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 100 | |
| Dimensions | 14.1 x 20.1 x 1.45mm | |
| Height | 1.45mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3.135 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 14.1mm | |
| Maximum Operating Temperature | +70 °C | |
| Width | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 256K x 18 bit | ||
Number of Words 256K | ||
Number of Bits per Word 18bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 100 | ||
Dimensions 14.1 x 20.1 x 1.45mm | ||
Height 1.45mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3.135 V | ||
Minimum Operating Temperature 0 °C | ||
Length 14.1mm | ||
Maximum Operating Temperature +70 °C | ||
Width 20.1mm | ||
