Cypress Semiconductor SRAM, CY7C107D-10VXI- 1Mbit
- RS Stock No.:
- 125-7537
- Mfr. Part No.:
- CY7C107D-10VXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-7537
- Mfr. Part No.:
- CY7C107D-10VXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 1M x 1 bit | |
| Number of Words | 1M | |
| Number of Bits per Word | 1bit | |
| Maximum Random Access Time | 10ns | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | SOJ | |
| Pin Count | 28 | |
| Dimensions | 18.54 x 10.29 x 3.124mm | |
| Height | 3.124mm | |
| Maximum Operating Supply Voltage | 5 V | |
| Length | 18.54mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 10.29mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 1M x 1 bit | ||
Number of Words 1M | ||
Number of Bits per Word 1bit | ||
Maximum Random Access Time 10ns | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type SOJ | ||
Pin Count 28 | ||
Dimensions 18.54 x 10.29 x 3.124mm | ||
Height 3.124mm | ||
Maximum Operating Supply Voltage 5 V | ||
Length 18.54mm | ||
Maximum Operating Temperature +85 °C | ||
Width 10.29mm | ||
Minimum Operating Temperature -40 °C | ||
Pin- and function-compatible with CY7C107B/CY7C1007B
High speed
TAA = 10 ns
Low active power
ICC = 80 mA @ 10 ns
Low complementary metal oxide semiconductor (CMOS) standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Transistor transistor logic (TTL) compatible inputs and outputs
CY7C107D available in Pb-free 28-pin 400-Mil wide Molded SOJ package. CY7C1007D available in Pb-free 28-pin 300-Mil wide Molded SOJ package
High speed
TAA = 10 ns
Low active power
ICC = 80 mA @ 10 ns
Low complementary metal oxide semiconductor (CMOS) standby power
ISB2 = 3 mA
2.0 V data retention
Automatic power-down when deselected
CMOS for optimum speed/power
Transistor transistor logic (TTL) compatible inputs and outputs
CY7C107D available in Pb-free 28-pin 400-Mil wide Molded SOJ package. CY7C1007D available in Pb-free 28-pin 300-Mil wide Molded SOJ package
