Cypress Semiconductor SRAM, CY7C1021BNV33L-15BAI- 1Mbit
- RS Stock No.:
- 125-7531
- Mfr. Part No.:
- CY7C1021BNV33L-15BAI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-7531
- Mfr. Part No.:
- CY7C1021BNV33L-15BAI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 64K x 16 bit | |
| Number of Words | 64K | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 15ns | |
| Address Bus Width | 16bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 0.9mm | |
| Height | 0.9mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 7mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 64K x 16 bit | ||
Number of Words 64K | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 15ns | ||
Address Bus Width 16bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 0.9mm | ||
Height 0.9mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
Length 7mm | ||
Minimum Operating Temperature -40 °C | ||
Width 7mm | ||
Minimum Operating Supply Voltage 3 V | ||
Non Compliant
