Cypress Semiconductor SRAM, CY62256NLL-55ZXI- 256kbit
- RS Stock No.:
- 125-7522
- Mfr. Part No.:
- CY62256NLL-55ZXI
- Brand:
- Cypress Semiconductor
Bulk discount available
Subtotal (1 pack of 5 units)*
£7.30
(exc. VAT)
£8.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.46 | £7.30 |
| 50 - 120 | £1.404 | £7.02 |
| 125 - 495 | £1.346 | £6.73 |
| 500 - 1245 | £1.17 | £5.85 |
| 1250 + | £1.066 | £5.33 |
*price indicative
- RS Stock No.:
- 125-7522
- Mfr. Part No.:
- CY62256NLL-55ZXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 256kbit | |
| Organisation | 32k x 8 bit | |
| Number of Words | 32k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 28 | |
| Dimensions | 11.9 x 8.1 x 1mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 8.1mm | |
| Length | 11.9mm | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 256kbit | ||
Organisation 32k x 8 bit | ||
Number of Words 32k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 28 | ||
Dimensions 11.9 x 8.1 x 1mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 8.1mm | ||
Length 11.9mm | ||
Minimum Operating Supply Voltage 4.5 V | ||
