Cypress Semiconductor SRAM, CY62256NLL-55SNXE- 256kbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-7520
Mfr. Part No.:
CY62256NLL-55SNXE
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

256kbit

Organisation

32K x 8 bit

Number of Words

32K

Number of Bits per Word

8bit

Maximum Random Access Time

55ns

Low Power

Yes

Mounting Type

Surface Mount

Package Type

SNC

Pin Count

28

Dimensions

18.03 x 7.62 x 0.254mm

Height

0.254mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

4.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Width

7.62mm

Length

18.03mm