Cypress Semiconductor SRAM, CY62157EV30LL-45ZXA- 8Mbit

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
125-6984
Mfr. Part No.:
CY62157EV30LL-45ZXA
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Mbit

Organisation

512K x 16 bit

Number of Words

512K

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

16bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

48

Dimensions

18.4 x 12 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Width

12mm

Minimum Operating Supply Voltage

2.2 V

Length

18.4mm

Maximum Operating Temperature

+85 °C