Cypress Semiconductor SRAM, CY62148ESL-55ZAXI- 4Mbit
- RS Stock No.:
- 125-6980
- Mfr. Part No.:
- CY62148ESL-55ZAXI
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 125-6980
- Mfr. Part No.:
- CY62148ESL-55ZAXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 4Mbit | |
| Organisation | 512k x 8 bit | |
| Number of Words | 512k | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 55ns | |
| Address Bus Width | 8bit | |
| Low Power | Yes | |
| Mounting Type | Surface Mount | |
| Package Type | STSOP | |
| Pin Count | 32 | |
| Dimensions | 11.9 x 8.1 x 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V, 5.5 V | |
| Height | 1.05mm | |
| Width | 8.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.2 V, 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 11.9mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 4Mbit | ||
Organisation 512k x 8 bit | ||
Number of Words 512k | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 55ns | ||
Address Bus Width 8bit | ||
Low Power Yes | ||
Mounting Type Surface Mount | ||
Package Type STSOP | ||
Pin Count 32 | ||
Dimensions 11.9 x 8.1 x 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V, 5.5 V | ||
Height 1.05mm | ||
Width 8.1mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.2 V, 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Length 11.9mm | ||
