Cypress Semiconductor SRAM, CY62137FV30LL-45ZSXI- 2Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-6977
Mfr. Part No.:
CY62137FV30LL-45ZSXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

2Mbit

Organisation

128K x 16 bit

Number of Words

128K

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

16bit

Low Power

Yes

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

44

Dimensions

18.517 x 10.262 x 1.044mm

Maximum Operating Supply Voltage

3.6 V

Height

1.044mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

18.517mm

Width

10.262mm

Minimum Operating Supply Voltage

2.2 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy