Cypress Semiconductor SRAM, CY14B108N-ZSP45XI- 8Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
125-6935
Mfr. Part No.:
CY14B108N-ZSP45XI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Mbit

Organisation

512k x 16 bit

Number of Words

512k

Number of Bits per Word

16bit

Maximum Random Access Time

45ns

Address Bus Width

16bit

Low Power

Yes

Timing Type

Asynchronous

Mounting Type

Surface Mount

Package Type

TSOP

Pin Count

54

Dimensions

22.517 x 10.262 x 1.05mm

Height

1.05mm

Maximum Operating Supply Voltage

3.6 V

Length

22.517mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

10.262mm

Minimum Operating Supply Voltage

2.7 V