Infineon SRAM, CY7C1021D-10ZSXI- 1Mbit
- RS Stock No.:
- 124-2949
- Mfr. Part No.:
- CY7C1021D-10ZSXI
- Brand:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2949
- Mfr. Part No.:
- CY7C1021D-10ZSXI
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 1Mbit | |
| Organisation | 64k x 16 bit | |
| Number of Words | 64k | |
| Number of Bits per Word | 16bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 16bit | |
| Clock Frequency | 100MHz | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 44 | |
| Dimensions | 18.51 x 10.26 x 1.04mm | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Height | 1.04mm | |
| Width | 10.26mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 18.51mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 1Mbit | ||
Organisation 64k x 16 bit | ||
Number of Words 64k | ||
Number of Bits per Word 16bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 16bit | ||
Clock Frequency 100MHz | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 44 | ||
Dimensions 18.51 x 10.26 x 1.04mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 1.04mm | ||
Width 10.26mm | ||
Maximum Operating Temperature +85 °C | ||
Length 18.51mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 4.5 V | ||
Temperature Ranges:
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin and Function Compatible with CY7C1021B
High Speed
TAA = 10 ns
Low Active Power
ICC = 80 mA at 10 ns
Low CMOS Standby Power
ISB2 = 3 mA
2.0 V Data Retention
Automatic Power Down when Deselected
CMOS for Optimum Speed and Power
Independent Control of Upper and Lower Bits
Available in Pb-free 44-pin 400 Mils Wide Molded SOJ and 44-pin TSOP II Packages
Industrial: –40 °C to 85 °C
Automotive-A: –40 °C to 85 °C
Pin and Function Compatible with CY7C1021B
High Speed
TAA = 10 ns
Low Active Power
ICC = 80 mA at 10 ns
Low CMOS Standby Power
ISB2 = 3 mA
2.0 V Data Retention
Automatic Power Down when Deselected
CMOS for Optimum Speed and Power
Independent Control of Upper and Lower Bits
Available in Pb-free 44-pin 400 Mils Wide Molded SOJ and 44-pin TSOP II Packages
