Infineon SRAM, CY7C1019DV33-10ZSXI- 1Mbit
- RS Stock No.:
- 124-2948
- Mfr. Part No.:
- CY7C1019DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-2948
- Mfr. Part No.:
- CY7C1019DV33-10ZSXI
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 1Mbit | |
| Organisation | 128K x 8 bit | |
| Number of Words | 128K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 10ns | |
| Address Bus Width | 8bit | |
| Clock Frequency | 100MHz | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 32 | |
| Dimensions | 21.08 x 10.29 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 21.08mm | |
| Maximum Operating Temperature | -85 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Width | 10.29mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 1Mbit | ||
Organisation 128K x 8 bit | ||
Number of Words 128K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 10ns | ||
Address Bus Width 8bit | ||
Clock Frequency 100MHz | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 32 | ||
Dimensions 21.08 x 10.29 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 21.08mm | ||
Maximum Operating Temperature -85 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Width 10.29mm | ||
