Infineon SRAM, CY62167EV30LL-45BVXI- 16Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-2947
Mfr. Part No.:
CY62167EV30LL-45BVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

16Mbit

Organisation

1M x 16 bit, 2M x 8 bit

Number of Words

1M, 2M

Number of Bits per Word

8 bit, 16bit

Maximum Random Access Time

45ns

Address Bus Width

8 bit, 16 bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

48

Dimensions

6 x 8 x 0.79mm

Maximum Operating Supply Voltage

3.6 V

Height

0.79mm

Length

6mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

2.2 V

Width

8mm

TSOP I package configurable as 1M x 16 or 2M x 8 SRAM
Very high speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Wide voltage range: 2.20 V to 3.60 V
Ultra-low standby power
Typical standby current: 1.5 μA
Maximum standby current: 12 μA
Ultra-low active power
Typical active current: 7 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE Features
Automatic power-down when deselected
CMOS for optimum speed and power
Offered in Pb-free 48-ball VFBGA and 48-pin TSOP I packages