Infineon SRAM, CY62157EV30LL-45BVXI- 8Mbit

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
124-2943
Mfr. Part No.:
CY62157EV30LL-45BVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Memory Size

8Mbit

Organisation

1M x 8 bit, 512k x 16 bit

Number of Words

512k

Number of Bits per Word

8 bit, 16bit

Maximum Random Access Time

45ns

Address Bus Width

8 bit, 16 bit

Clock Frequency

1MHz

Low Power

Yes

Mounting Type

Surface Mount

Package Type

VFBGA

Pin Count

48

Dimensions

6 x 8 x 0.79mm

Height

0.79mm

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Temperature

+85 °C

Length

6mm

Minimum Operating Temperature

-40 °C

Width

8mm

Minimum Operating Supply Voltage

2.2 V

Thin small outline package (TSOP) I package configurable as 512K x 16 or 1M x 8 static RAM (SRAM)
High speed: 45 ns
Temperature ranges
Industrial: –40 °C to +85 °C
Automotive-A: –40 °C to +85 °C
Automotive-E: –40 °C to +125 °C
Wide voltage range: 2.20 V to 3.60 V
Pin compatible with CY62157DV30
Ultra low standby power
Typical standby current: 2 μA
Maximum standby current: 8 μA (Industrial)
Ultra low active power
Typical active current: 1.8 mA at f = 1 MHz
Easy memory expansion with CE1, CE2, and OE features
Automatic power down when deselected
Complementary Metal Oxide Semiconductor (CMOS) for optimum speed and power
Available in Pb-free and non Pb-free 48-ball very fine-pitch ball grid array (VFBGA), Pb-free 44-pin thin small outline package (TSOP) II and 48-pin TSOP I packages

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy