Alliance Memory SRAM, AS7C3256A-12TIN- 256kbit
- RS Stock No.:
- 538-261
- Mfr. Part No.:
- AS7C3256A-12TIN
- Brand:
- Alliance Memory
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 538-261
- Mfr. Part No.:
- AS7C3256A-12TIN
- Brand:
- Alliance Memory
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alliance Memory | |
| Memory Size | 256kbit | |
| Organisation | 32K words x 8 bit | |
| Number of Words | 32K | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 12ns | |
| Address Bus Width | 15bit | |
| Low Power | Yes | |
| Timing Type | Asynchronous | |
| Mounting Type | Surface Mount | |
| Package Type | TSOP | |
| Pin Count | 28 | |
| Dimensions | 8 x 11.8 x 1.05mm | |
| Height | 1.05mm | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Length | 8mm | |
| Width | 11.8mm | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Alliance Memory | ||
Memory Size 256kbit | ||
Organisation 32K words x 8 bit | ||
Number of Words 32K | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 12ns | ||
Address Bus Width 15bit | ||
Low Power Yes | ||
Timing Type Asynchronous | ||
Mounting Type Surface Mount | ||
Package Type TSOP | ||
Pin Count 28 | ||
Dimensions 8 x 11.8 x 1.05mm | ||
Height 1.05mm | ||
Maximum Operating Supply Voltage 3.6 V | ||
Length 8mm | ||
Width 11.8mm | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
