Cypress Semiconductor SRAM Memory, CY7C1315BV18-200BZXC- 18Mbit
- RS Stock No.:
- 138-837P
- Mfr. Part No.:
- CY7C1315BV18-200BZXC
- Brand:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 138-837P
- Mfr. Part No.:
- CY7C1315BV18-200BZXC
- Brand:
- Cypress Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Memory Size | 18Mbit | |
| Organisation | 512K words x 36 bit | |
| Number of Words | 512K | |
| Number of Bits per Word | 36bit | |
| Maximum Random Access Time | 0.45ns | |
| Address Bus Width | 19bit | |
| Clock Frequency | 200MHz | |
| Timing Type | Synchronous | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 165 | |
| Dimensions | 15 x 13 x 0.79mm | |
| Height | 0.79mm | |
| Maximum Operating Supply Voltage | 1.9 V | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Width | 13mm | |
| Length | 15mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Memory Size 18Mbit | ||
Organisation 512K words x 36 bit | ||
Number of Words 512K | ||
Number of Bits per Word 36bit | ||
Maximum Random Access Time 0.45ns | ||
Address Bus Width 19bit | ||
Clock Frequency 200MHz | ||
Timing Type Synchronous | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 165 | ||
Dimensions 15 x 13 x 0.79mm | ||
Height 0.79mm | ||
Maximum Operating Supply Voltage 1.9 V | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Width 13mm | ||
Length 15mm | ||
Minimum Operating Temperature 0 °C | ||
