Maxim Integrated DS1321S+, SRAM controller, 6V, 20ns, 16-Pin SOIC
- RS Stock No.:
- 732-7349
- Mfr. Part No.:
- DS1321S+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 732-7349
- Mfr. Part No.:
- DS1321S+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Backup Cell Voltage | 6V | |
| Voltage Supply Monitoring Tolerance | ±10% | |
| Write Protect Control | Yes | |
| Maximum Propagation Delay Time | 20ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Backup Cell Voltage 6V | ||
Voltage Supply Monitoring Tolerance ±10% | ||
Write Protect Control Yes | ||
Maximum Propagation Delay Time 20ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Supply Voltage 4.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
