Maxim Integrated DS1314S-2+, SRAM controller, 6V, 20ns, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
732-7346
Mfr. Part No.:
DS1314S-2+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Maximum Backup Cell Voltage

6V

Write Protect Control

Yes

Maximum Propagation Delay Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Width

4mm

Height

1.5mm

Maximum Operating Supply Voltage

2.7 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy