Kyouiku Gear Mfg Brass 60 Teeth Spur Gear, 0.5 Module, 3mm Bore Diam, 30mm Pitch Diam, 10mm Hub Diam
- RS Stock No.:
- 503-2248
- Mfr. Part No.:
- S50B 60B+0203
- Brand:
- Kyouiku Gear Mfg
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 503-2248
- Mfr. Part No.:
- S50B 60B+0203
- Brand:
- Kyouiku Gear Mfg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyouiku Gear Mfg | |
| Module | 0.5 | |
| Number of Teeth | 60 | |
| Material | Brass | |
| Bore Diameter | 3mm | |
| Pitch Diameter | 30mm | |
| Hub Diameter | 10mm | |
| Face Width | 2mm | |
Select all | ||
|---|---|---|
Brand Kyouiku Gear Mfg | ||
Module 0.5 | ||
Number of Teeth 60 | ||
Material Brass | ||
Bore Diameter 3mm | ||
Pitch Diameter 30mm | ||
Hub Diameter 10mm | ||
Face Width 2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Brass Flat Gear Module 0.5
With axis hole (machine with screw hole)
Note
Locking screw not included.

