Kyouiku Gear Mfg Brass 48 Teeth Spur Gear, 0.3 Module, 3mm Bore Diam, 14.4mm Pitch Diam, 10mm Hub Diam
- RS Stock No.:
- 503-1986
- Mfr. Part No.:
- S30B 48B+0203
- Brand:
- Kyouiku Gear Mfg
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 503-1986
- Mfr. Part No.:
- S30B 48B+0203
- Brand:
- Kyouiku Gear Mfg
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyouiku Gear Mfg | |
| Module | 0.3 | |
| Number of Teeth | 48 | |
| Material | Brass | |
| Bore Diameter | 3mm | |
| Pitch Diameter | 14.4mm | |
| Hub Diameter | 10mm | |
| Face Width | 2mm | |
| Select all | ||
|---|---|---|
Brand Kyouiku Gear Mfg | ||
Module 0.3 | ||
Number of Teeth 48 | ||
Material Brass | ||
Bore Diameter 3mm | ||
Pitch Diameter 14.4mm | ||
Hub Diameter 10mm | ||
Face Width 2mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
