Kyouiku Gear Mfg Brass 14 Teeth Spur Gear, 0.3 Module, 2mm Bore Diam, 4.2mm Pitch Diam, 5mm Hub Diam

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
503-1841
Mfr. Part No.:
S30B 14K+0402
Brand:
Kyouiku Gear Mfg
Find similar products by selecting one or more attributes.
Select all

Brand

Kyouiku Gear Mfg

Module

0.3

Number of Teeth

14

Material

Brass

Bore Diameter

2mm

Pitch Diameter

4.2mm

Hub Diameter

5mm

Face Width

4mm

RoHS Status: Not Applicable

COO (Country of Origin):
JP

Brass Flat Gear Module 0.3


With axis hole (machine with screw hole)

Note

Locking screw not included.