Martin 25 Tooth Pilot Sprocket, 06B25 06B-1 Chain Type
- RS Stock No.:
- 678-300
- Mfr. Part No.:
- 06B25
- Brand:
- Martin
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£11.37
(exc. VAT)
£13.64
(inc. VAT)
- RS Stock No.:
- 678-300
- Mfr. Part No.:
- 06B25
- Brand:
- Martin
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martin | |
| Number of Teeth | 25 | |
| To Fit British Standard Chain Type | 06B-1 | |
| Bore Type | Pilot | |
| Maximum Bore Diameter | 35mm | |
| Pitch Diameter | 76mm | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Martin | ||
Number of Teeth 25 | ||
To Fit British Standard Chain Type 06B-1 | ||
Bore Type Pilot | ||
Maximum Bore Diameter 35mm | ||
Pitch Diameter 76mm | ||
Material Steel | ||
RoHS Status: Not Applicable
Related links
- Martin 25 Tooth Pilot Sprocket, 08B25 08B-1 Chain Type
- 18 Tooth Pilot Sprocket 06B-1 Chain Type
- Martin 30 Tooth Pilot Sprocket, 08B30 08B-1 Chain Type
- Martin 28 Tooth Pilot Sprocket, 08B28 08B-1 Chain Type
- Martin 25 Tooth Taper Bush Sprocket, 08BTB25 (1610) 08B-1 Chain Type
- 21 Tooth Taper Bush Sprocket 06B-1 Chain Type
- RS PRO 25 Tooth Pilot Sprocket 08 B-1
- SKF 38 Tooth Pilot Sprocket, PHS 06B-1A38 06 B-1

