CRC 500ml Yellow Fluorescent Spray Paint
- RS Stock No.:
- 448-9198
- Mfr. Part No.:
- 10158
- Brand:
- CRC
Bulk discount available
Subtotal (1 unit)*
£6.72
(exc. VAT)
£8.06
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 92 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | £6.72 |
6 - 14 | £6.44 |
15 + | £6.29 |
*price indicative
- RS Stock No.:
- 448-9198
- Mfr. Part No.:
- 10158
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CRC | |
Can Size | 500ml | |
Colour | Yellow | |
Finish | Fluorescent | |
Trade Name | MARKER PAINT | |
Select all | ||
---|---|---|
Brand CRC | ||
Can Size 500ml | ||
Colour Yellow | ||
Finish Fluorescent | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
CRC MARKER PAINT Spray Paint, 500ml Can size, Yellow - 10158
This spray paint is an ideal choice for high-visibility applications where marking is essential. It comes in a convenient 500 ml spray can, designed for ease of use. The bright yellow paint provides a fluorescent finish that stands out, ensuring effective visibility in various environments.
Features & Benefits
• Fluorescent finish enhances visibility in low-light conditions
• Durable formulation designed for long-lasting results
• Suitable for outdoor use, resisting weather elements
• Efficient spray mechanism for precise requirement
• Ideal for marking on multiple surfaces, including metal and plastic
• Durable formulation designed for long-lasting results
• Suitable for outdoor use, resisting weather elements
• Efficient spray mechanism for precise requirement
• Ideal for marking on multiple surfaces, including metal and plastic
Applications
• Used for marking hazards at construction sites
• Ideal for highlighting paths in outdoor environments
• Suitable for temporary markings during maintenance work
• Utilised for equipment identification in warehouses
• Used for safety signage and road marking
• Ideal for highlighting paths in outdoor environments
• Suitable for temporary markings during maintenance work
• Utilised for equipment identification in warehouses
• Used for safety signage and road marking
How does the fluorescent finish improve marking visibility?
The fluorescent finish increases reflectivity under low-light conditions, making markings highly noticeable even from a distance.
Is this spray paint resistant to outdoor conditions?
Yes, it is formulated to withstand various weather conditions, ensuring that markings remain visible and intact outdoors over time.
What surfaces can this spray paint be applied to?
It can be applied to a variety of surfaces including metal, plastic, and wood, making it versatile for different projects and applications.
How does the 500 ml can facilitate usage in large areas?
The 500 ml capacity allows for substantial coverage, reducing the need for frequent can replacements, which enhances efficiency during large tasks.
Can this paint be used for both temporary and permanent markings?
While it is ideal for temporary markings due to its easy application, its durable nature also allows for longer-lasting markings if required.