CRC 500ml Green Fluorescent Spray Paint
- RS Stock No.:
- 448-8224
- Mfr. Part No.:
- 10157
- Brand:
- CRC
Bulk discount available
Subtotal (1 unit)*
£6.63
(exc. VAT)
£7.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | £6.63 |
6 - 14 | £6.35 |
15 + | £6.21 |
*price indicative
- RS Stock No.:
- 448-8224
- Mfr. Part No.:
- 10157
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CRC | |
Can Size | 500ml | |
Colour | Green | |
Finish | Fluorescent | |
Trade Name | MARKER PAINT | |
Select all | ||
---|---|---|
Brand CRC | ||
Can Size 500ml | ||
Colour Green | ||
Finish Fluorescent | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Marker Paint
Multiposition temporary marker paints.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
CRC Marker Paint, 500ml Can size, Fluorescent Finish - 10157
This spray paint is designed for high-visibility applications. The 500ml aerosol canister contains fluorescent green paint, ideal for making temporary markings on a variety of surfaces. Its acrylic resin base ensures quick drying and excellent adhesion, making it suitable for numerous professional uses.
Features & Benefits
• Fast-drying formula ensures efficient marking
• Bright fluorescent colour enhances visibility
• Easy-to-apply design is suitable for overhead use
• 360° valve allows usage from any angle
• Non-toxic composition excludes lead and heavy metals
• Bright fluorescent colour enhances visibility
• Easy-to-apply design is suitable for overhead use
• 360° valve allows usage from any angle
• Non-toxic composition excludes lead and heavy metals
Applications
• Used for temporary markings in road construction
• Suitable for identifying installations of utilities
• Ideal for agriculture and outdoor events
• Utilised for marking in mining and geological studies
• Appropriate for public events and sports activities
• Suitable for identifying installations of utilities
• Ideal for agriculture and outdoor events
• Utilised for marking in mining and geological studies
• Appropriate for public events and sports activities
How long does the visibility of the fluorescent green paint last?
The fluorescent green paint remains visible for at least one month, becoming less noticeable over approximately six months, depending on surface conditions.
Can this spray paint be effectively used in wet environments?
Yes, this paint can be applied to damp surfaces, ensuring versatility in various conditions, including outdoor applications.
What surface types is this product compatible with?
It effectively adheres to asphalt, concrete, wood, metals, plastics, and more, making it suitable for diverse marking needs.
Is this product safe to use around power equipment?
It is advised not to apply the paint on energised equipment to maintain safety during use and ensure proper functioning of devices.
What is the expected coverage area for the 500ml aerosol?
The paint offers surface coverage of approximately 2m², establishing it as a cost-effective solution for marking tasks.