CRC 500ml Pink Fluorescent Spray Paint
- RS Stock No.:
- 447-8075
- Mfr. Part No.:
- 10163
- Brand:
- CRC
Bulk discount available
Subtotal (1 unit)*
£7.27
(exc. VAT)
£8.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 5 | £7.27 |
6 - 14 | £6.95 |
15 + | £6.79 |
*price indicative
- RS Stock No.:
- 447-8075
- Mfr. Part No.:
- 10163
- Brand:
- CRC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CRC | |
Can Size | 500ml | |
Colour | Pink | |
Finish | Fluorescent | |
Trade Name | MARKER PAINT | |
Select all | ||
---|---|---|
Brand CRC | ||
Can Size 500ml | ||
Colour Pink | ||
Finish Fluorescent | ||
Trade Name MARKER PAINT | ||
RoHS Status: Exempt
Marker Paint
Multiposition temporary marker paints.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
Quick-drying paint.
For all types of marking and signage jobs on all surfaces, both wet and dry.
New highly thixotropic formula: does not run, even when applied on vertical surfaces.
Exclusive new applicator cap ensures safe and clean application.
One-handed opening and application.
Directional jet for precise, fine marking and even flow.
Paint quality constant and reliable, highly fluorescent pigments.
Excellent coverage.
Resists low temperatures (-35 °C).
No chlorinated or aromatic solvents.
CRC Marker Paint, 500ml Can size, Pink - 10163
This high-visibility paint is specifically designed for temporary markings in various environments. The Marker Paint comes in a vibrant pink shade, housed in a convenient 500ml spray can. Its fluorescent finish ensures visibility, making it suitable for diverse applications such as construction and outdoor events.
Features & Benefits
• Fast-drying formulation allows for immediate visibility
• 360° valve functionality allows spraying from any position
• Excellent coverage even on dark surfaces enhances marking clarity
• Durable markings last for at least one month in fluorescent colour
• 360° valve functionality allows spraying from any position
• Excellent coverage even on dark surfaces enhances marking clarity
• Durable markings last for at least one month in fluorescent colour
Applications
• Utilised for road construction and public engineering projects
• Ideal for marking installations of utilities such as water or electricity
• Effective in agriculture for location indications of crops
• Used in sports events for clear field markings
• Suitable for military and emergency services for visible temporary signposting
• Ideal for marking installations of utilities such as water or electricity
• Effective in agriculture for location indications of crops
• Used in sports events for clear field markings
• Suitable for military and emergency services for visible temporary signposting
What are the optimal conditions for using this product?
It performs well when the ambient temperature is above -10°C and can be applied even on humid surfaces, ensuring versatility in various weather conditions.
How does this product ensure consistent application across different surfaces?
The specially designed applicator cap allows for easy handling, while its thixotropic nature prevents drips, making it easier to achieve precise markings without mess.
How does the durability of this paint affect outdoor usage?
The paint effectively withstands low temperatures and remains visible for a minimum of one month, making it ideal for outdoor applications where longevity is required.
Are there any safety precautions I should consider when using this product?
It is recommended to use the paint in well-ventilated areas and avoid applying it on energised equipment to ensure safety during application.