Knightsbridge LED Downlight, 230 V, 230 x 70 mm, 23 W
- RS Stock No.:
- 810-0366
- Mfr. Part No.:
- PL23LED
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 810-0366
- Mfr. Part No.:
- PL23LED
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 230 V | |
| Depth | 70 mm | |
| Dimensions | 230 x 70 mm | |
| Diameter | 230mm | |
| Wattage | 23 W | |
| Colour Temperature | 4000K | |
| Cut-out Size | 220mm | |
| Light Colour | Cool White | |
| Finish | White | |
| Dimmable | No | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 230 V | ||
Depth 70 mm | ||
Dimensions 230 x 70 mm | ||
Diameter 230mm | ||
Wattage 23 W | ||
Colour Temperature 4000K | ||
Cut-out Size 220mm | ||
Light Colour Cool White | ||
Finish White | ||
Dimmable No | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
