GE LED Downlight, 240 V, 130 (Dia.) x 100 mm, 23 W
- RS Stock No.:
- 798-2164
- Mfr. Part No.:
- 97807
- Brand:
- GE
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 798-2164
- Mfr. Part No.:
- 97807
- Brand:
- GE
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GE | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Depth | 100 mm | |
| Dimensions | 130 (Dia.) x 100 mm | |
| Diameter | 130mm | |
| Wattage | 23 W | |
| Cut-out Size | 115 (Dia.)mm | |
| Finish | White | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand GE | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Depth 100 mm | ||
Dimensions 130 (Dia.) x 100 mm | ||
Diameter 130mm | ||
Wattage 23 W | ||
Cut-out Size 115 (Dia.)mm | ||
Finish White | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- GB
