Knightsbridge 80 mm 90 mm
- RS Stock No.:
- 701-3801
- Mfr. Part No.:
- DGZ10CBR
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 701-3801
- Mfr. Part No.:
- DGZ10CBR
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Product Type | Downlight | |
| Diameter | 80mm | |
| Depth | 90mm | |
| Cutout Size | 60mm | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Product Type Downlight | ||
Diameter 80mm | ||
Depth 90mm | ||
Cutout Size 60mm | ||
- COO (Country of Origin):
- CN
Recessed GU10 Fixed
A range of Knightsbridge GU10 dimmable 50 W mains fixed downlights with an IP 20 rating that require no transformers.
