Better World
SEEREP LED Downlight, 240 V, 87X65X38 mm, 7 W
- RS Stock No.:
- 281-3077
- Mfr. Part No.:
- 430373
- Brand:
- SEEREP
Price Each
£21.95
(exc. VAT)
£26.34
(inc. VAT)
1 In stock for delivery within 1 working days
Not available for guaranteed pre 9am/10am delivery
Units | Per unit |
---|---|
1 + | £21.95 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 281-3077
- Mfr. Part No.:
- 430373
- Brand:
- SEEREP
Related links
- SEEREP LED Downlight, 240 V, 88x65x50 mm, 7 W
- 4lite UK GU10 LED Spotlight, 240 V, 280 mm, 7 W
- SHOT LED Downlight, 240 V, 85 x 46 mm, 6 W
- SHOT LED Downlight, 240 V, 190 x 50 mm, 20 W
- SHOT LED Downlight, 240 V, 215 x 50 mm, 24 W
- Philips Lighting LED Downlight, 240 V, 225 x 45 mm, 22 W
- LEDVANCE LED Downlight, 240 V, 225 x 30 mm, 18 W
- LEDVANCE LED Downlight, 240 V ac, 225 x 225 x 110 mm, 35 W