SEEREP LED Downlight, 240 V, 88x65x50 mm, 7 W

Unavailable
RS will no longer stock this product.
RS Stock No.:
281-3078
Mfr. Part No.:
430378
Brand:
SEEREP
Find similar products by selecting one or more attributes.
Select all

Brand

SEEREP

Lamp Type

LED

Type

Downlight

Voltage Rating

240 V

Length

88 mm

Dimensions

88x65x50 mm

Wattage

7 W

Related links