Knightsbridge LED 230 V, 5 W
- RS Stock No.:
- 226-0187
- Mfr. Part No.:
- RW5CW
- Brand:
- Knightsbridge
Stock information currently inaccessible
- RS Stock No.:
- 226-0187
- Mfr. Part No.:
- RW5CW
- Brand:
- Knightsbridge
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knightsbridge | |
| Lamp Type | LED | |
| Lamp Base | Integrated | |
| Voltage Rating | 230 V | |
| Length | 73 mm | |
| IP Rating | IP65 | |
| Wattage | 5 W | |
| Select all | ||
|---|---|---|
Brand Knightsbridge | ||
Lamp Type LED | ||
Lamp Base Integrated | ||
Voltage Rating 230 V | ||
Length 73 mm | ||
IP Rating IP65 | ||
Wattage 5 W | ||
- COO (Country of Origin):
- CN
The Knightsbridge 230V IP65 5W recessed fire-rated LED dimmable downlight has 4000K CCT.
Complete with driver
Loop in/loop out
Push-fit terminals
Dimmable*
Complete with interchangeable flat white bezel
IC rated ,Tested to 30, 60 and 90 minutes fire-rated - Solid Wood Joists
High lumen output
Loop in/loop out
Push-fit terminals
Dimmable*
Complete with interchangeable flat white bezel
IC rated ,Tested to 30, 60 and 90 minutes fire-rated - Solid Wood Joists
High lumen output
