Philips Lighting LED Downlight, 240 V, 233 x 120 mm, 18 W
- RS Stock No.:
- 205-0113
- Mfr. Part No.:
- 911401532131
- Brand:
- Philips Lighting
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 205-0113
- Mfr. Part No.:
- 911401532131
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 120 mm | |
| Dimensions | 233 x 120 mm | |
| Wattage | 18 W | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 120 mm | ||
Dimensions 233 x 120 mm | ||
Wattage 18 W | ||
- COO (Country of Origin):
- CN
The Philips Lighting's 840 natural white downlight is reliable, energy-efficient and affordable. It used metal-plastic in hosing material. It used very wide beam angle 10° and it operate 0.9min of power factor. Its colour temperature is 4000k and has 1800lm of luminous flux.
Ambient temperature range is 0 °C to +35 °C
Ingress protection code is IP20
Ingress protection code is IP20
