Philips Lighting LED Downlight, 240 V, 225 x 64 mm, 24 W
- RS Stock No.:
- 205-0109
- Mfr. Part No.:
- 929002066319
- Brand:
- Philips Lighting
Stock information currently inaccessible
- RS Stock No.:
- 205-0109
- Mfr. Part No.:
- 929002066319
- Brand:
- Philips Lighting
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Voltage Rating | 240 V | |
| Length | 64 mm | |
| Dimensions | 225 x 64 mm | |
| Wattage | 24 W | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Voltage Rating 240 V | ||
Length 64 mm | ||
Dimensions 225 x 64 mm | ||
Wattage 24 W | ||
- COO (Country of Origin):
- CN
The Philips Lighting's Ledinaire downlight apply the perfect colour temperature with the 3-color dip switch and hasslefree installation. The downlight is fully IC compliant and provides high energy savings without compromising on light quality.
Ambient temperature range is -20 to +40 °C
Ingress protection code is IP20/44
Ingress protection code is IP20/44
