RS PRO Fixed LED Downlight, 180 → 240 V ac, 52 Dia. x 90 mm, 6 W
- RS Stock No.:
- 176-8518
- Brand:
- RS PRO
Stock information currently inaccessible
- RS Stock No.:
- 176-8518
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Type | Fixed LED | |
| Type | Downlight | |
| Voltage Rating | 180 → 240 V ac | |
| Depth | 90 mm | |
| Dimensions | 52 Dia. x 90 mm | |
| Diameter | 52mm | |
| Wattage | 6 W | |
| Colour Temperature | 3000K | |
| Cut-out Size | 68 → 70mm | |
| Light Colour | Warm White | |
| Dimmable | Yes | |
| Lamp Supplied | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Type Fixed LED | ||
Type Downlight | ||
Voltage Rating 180 → 240 V ac | ||
Depth 90 mm | ||
Dimensions 52 Dia. x 90 mm | ||
Diameter 52mm | ||
Wattage 6 W | ||
Colour Temperature 3000K | ||
Cut-out Size 68 → 70mm | ||
Light Colour Warm White | ||
Dimmable Yes | ||
Lamp Supplied Yes | ||
- COO (Country of Origin):
- CN
This RS Pro 6W LED Integrated Downlight is ideal for both residential and commercial applications. Available in both warm white and cool white and is also compatible with leading, trailing and universal dimmers.
